2007847-1
vs
1-2007843-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Board Mounting Option |
COMPLIANT BOARDLOCK
|
COMPLIANT BOARDLOCK
|
Body Breadth |
0.976 inch
|
0.976 inch
|
Body Depth |
1.126 inch
|
1.126 inch
|
Body Length |
1.059 inch
|
1.059 inch
|
Characteristic Impedance |
100 Ω
|
100 Ω
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
DIN Conformance |
NO
|
NO
|
Durability |
200 Cycles
|
500 Cycles
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.3336 N
|
.3336 N
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
.75A
|
.75A
|
Mating Contact Pitch |
0.075 inch
|
0.075 inch
|
Mating Contact Row Spacing |
0.053 inch
|
0.053 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
GUIDE PIN
|
GUIDE PIN
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
15
|
15
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
15
|
15
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.3462 mm
|
1.3462 mm
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
29.92u inch
|
29.92u inch
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
0.75 A
|
0.75 A
|
Rated Voltage |
30 V
|
30 V
|
Reference Standard |
CSA, UL
|
CSA, UL
|
Terminal Length |
0.055 inch
|
0.055 inch
|
Terminal Pitch |
1.9 mm
|
1.9 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
150
|
150
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.14734 N
|
.14734 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2007847-1 with alternatives
Compare 1-2007843-2 with alternatives