2007822-1
vs
2007823-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Board Mounting Option
COMPLIANT BOARDLOCK
COMPLIANT BOARDLOCK
Body Breadth
0.819 inch
0.819 inch
Body Depth
0.47 inch
0.47 inch
Body Length
0.854 inch
0.799 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
100 Ω
100 Ω
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
DIN Conformance
NO
NO
Durability
500 Cycles
200 Cycles
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.3336 N
.3336 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
.75A
.75A
Mating Contact Pitch
0.075 inch
0.075 inch
Mating Contact Row Spacing
0.053 inch
0.053 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
12
12
Number of Ports
1
1
Number of Rows Loaded
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
1.3462 mm
Panel Mount
NO
NO
Plating Thickness
29.92u inch
29.92u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
0.75 A
0.75 A
Rated Voltage
30 V
30 V
Reference Standard
UL
UL
Terminal Length
0.055 inch
0.055 inch
Terminal Pitch
1.9 mm
1.9 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
120
120
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.14734 N
.14734 N
Base Number Matches
1
1
Compare 2007822-1 with alternatives
Compare 2007823-2 with alternatives