2007809-1 vs 2007811-2 feature comparison

2007809-1 TE Connectivity

Buy Now Datasheet

2007811-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks, 3 Days 8 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option COMPLIANT BOARDLOCK COMPLIANT BOARDLOCK
Body Breadth 0.819 inch 0.819 inch
Body Depth 0.969 inch 0.969 inch
Body Length 1.004 inch 1.059 inch
Characteristic Impedance 100 Ω 100 Ω
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .3336 N .3336 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating .75A .75A
Mating Contact Pitch 0.075 inch 0.075 inch
Mating Contact Row Spacing 0.053 inch 0.053 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN GUIDE PIN
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 12 12
Number of Ports 1 1
Number of Rows Loaded 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.3462 mm 1.3462 mm
Panel Mount NO NO
Plating Thickness 29.92u inch 29.92u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 0.75 A 0.75 A
Rated Voltage 30 V 30 V
Reference Standard UL CSA, UL
Terminal Length 0.055 inch 0.055 inch
Terminal Pitch 1.9 mm 1.9 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 120 120
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N .14734 N
Base Number Matches 1 1
Durability 500 Cycles

Compare 2007809-1 with alternatives

Compare 2007811-2 with alternatives