20021834-04514T8LF
vs
FW-07-05-F-D-570-105
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
SAMTEC INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.133 inch
0.135 inch
Body Depth
0.204 inch
0.57 inch
Body Length
0.35 inch
0.35 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
700VAC V
Durability
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
4.07 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
4.2 A
Reference Standard
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
14
14
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Compare 20021834-04514T8LF with alternatives
Compare FW-07-05-F-D-570-105 with alternatives