20021832-04540C4LF
vs
FW-20-03-G-D-300-100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.133 inch
|
0.135 inch
|
Body Depth |
0.204 inch
|
0.3 inch
|
Body Length |
1 inch
|
1 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
700VAC V
|
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
POLYAMIDE
|
|
JESD-609 Code |
e4
|
e4
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
3.81 mm
|
4.07 mm
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
1 A
|
4.2 A
|
Reference Standard |
UL
|
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
40
|
40
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
LOW PROFILE
|
Contact Material |
|
PHOSPHOR BRONZE
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare 20021832-04540C4LF with alternatives
Compare FW-20-03-G-D-300-100 with alternatives