20021621-00050C4LF vs ARS-02-LPD-50-GD-SMPCP-PPT-TR feature comparison

20021621-00050C4LF Amphenol FCi

Buy Now Datasheet

ARS-02-LPD-50-GD-SMPCP-PPT-TR Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.22 inch 0.264 inch
Body Depth 0.326 inch 0.295 inch
Body Length 1.821 inch 2.5 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 500VAC V
Durability 100 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 5.461 mm
Plating Thickness 10u inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYESTER
MIL Conformance NO

Compare 20021621-00050C4LF with alternatives

Compare ARS-02-LPD-50-GD-SMPCP-PPT-TR with alternatives