20021621-00020D9LF vs 792012D feature comparison

20021621-00020D9LF Amphenol FCi

Buy Now Datasheet

792012D Winchester Interconnect

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI WINCHESTER INTERCONNECT
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 5A991.B
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.22 inch
Body Depth 0.326 inch 0.681 inch
Body Length 1.071 inch 1.76 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 8 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Color BLACK NATURAL
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 2.54 mm
Plating Thickness 1u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL-C-83503, LATCHED, POLARIZATION AVAILABLE
Board Mounting Option HOLE .112-.124
Insulator Material GLASS FILLED POLYETHYLENE
Terminal Length 0.16 inch

Compare 20021621-00020D9LF with alternatives

Compare 792012D with alternatives