20021521-00140C1LF vs 5103311-8 feature comparison

20021521-00140C1LF Amphenol FCi

Buy Now Datasheet

5103311-8 TE's AMP

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer FCI TYCO ELECTRONICS AMP
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.201 inch
Body Depth 0.22 inch
Body Length 1.248 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (40) GOLD FLASH OVER PALLADIUM NICKEL (30)/GOLD (30) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.157 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material PLASTIC
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.9 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.196 N
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature LOW PROFILE; POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 20021521-00140C1LF with alternatives