20021521-00134C1LF vs 3-1761608-1 feature comparison

20021521-00134C1LF Amphenol Communications Solutions

Buy Now Datasheet

3-1761608-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.201 inch 0.362 inch
Body Depth 0.22 inch 0.36 inch
Body Length 1.098 inch 2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (40) NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.157 N
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Color BLACK BLUE
Insulator Material PLASTIC POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9 mm 2.54 mm
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED HOUSING DUAL POLARIZED
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.196 N
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 9 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Additional Feature LOW PROFILE
Body/Shell Style PLUG
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 1A
Mounting Option 2 EJECT LATCH
Number of Ports 1
Panel Mount NO
Terminal Length 0.102 inch

Compare 20021521-00134C1LF with alternatives

Compare 3-1761608-1 with alternatives