20021521-00122T1LF
vs
ETC20DTKW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.201 inch
0.37 inch
Body Depth
0.22 inch
0.61 inch
Body Length
0.798 inch
2.835 inch
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (40)
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
600VDC V
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
2.157 N
4.448 N
Insulation Resistance
100000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
PLASTIC
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e0
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .125-.137
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
130 °C
Operating Temperature-Min
-40 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9 mm
5.08 mm
Plating Thickness
FLASH inch
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
22
40
UL Flammability Code
94V-0
Withdrawl Force-Min
0.196 N
.278 N
Base Number Matches
2
1
Additional Feature
LOOP BELLOWS, ROUND PIN
Board Mounting Option
MOUNTING FLANGE
Body/Shell Style
RECEPTACLE
Mounting Option 2
FLUSH
Terminal Length
0.19 inch
Compare 20021521-00122T1LF with alternatives
Compare ETC20DTKW with alternatives