20021521-00110C4LF
vs
75867-201BLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.201 inch
0.362 inch
Body Depth
0.22 inch
0.548 inch
Body Length
0.498 inch
0.784 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
SN ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
1414VAC V
Durability
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
2.157 N
Insulation Resistance
100000000 Ω
20000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
PLASTIC
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9 mm
2.54 mm
Plating Thickness
10u inch
78.7u inch
Polarization Key
POLARIZED HOUSING
SHRD RIGHT
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
CSA,CUL,UL
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.196 N
Base Number Matches
2
2
Additional Feature
POLARIZED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Terminal Length
0.12 inch
Compare 20021521-00110C4LF with alternatives
Compare 75867-201BLF with alternatives