20021521-00030C8LF
vs
842-816-3039-219
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL CORP
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.201 inch
0.345 inch
Body Depth
0.22 inch
0.68 inch
Body Length
0.998 inch
2.26 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
GOLD (15)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.157 N
Insulation Resistance
100000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
PLASTIC
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
130 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9 mm
2.54 mm
Plating Thickness
30u inch
15u inch
Polarization Key
POLARIZED HOUSING
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL, CSA
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
WIRE WRAP
Total Number of Contacts
30
30
UL Flammability Code
94V-0
Withdrawl Force-Min
0.196 N
Base Number Matches
2
1
Additional Feature
LATCH, H=.43"
Board Mounting Option
#2-56 THD SCREW
Body/Shell Style
RECEPTACLE
Terminal Length
0.62 inch
Compare 20021521-00030C8LF with alternatives
Compare 842-816-3039-219 with alternatives