20021521-00010D1LF
vs
5176264-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.201 inch
0.165 inch
Body Depth
0.22 inch
44.45 inch
Body Length
0.498 inch
0.394 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
650VAC V
Durability
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.157 N
1.668 N
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
PLASTIC
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.079 inch
Mating Contact Row Spacing
0.05 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9 mm
2.0066 mm
Plating Thickness
FLASH inch
8u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
CSA, LR, U
Terminal Pitch
1.27 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.196 N
Base Number Matches
2
1
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body/Shell Style
RECEPTACLE
EMI Shielded
NO
Empty Shell
NO
Mains Connector Rating
1A
Number of Ports
1
Panel Mount
NO
Terminal Length
0.102 inch
Compare 20021521-00010D1LF with alternatives
Compare 5176264-4 with alternatives