20021323-00046D1LF vs 20021311-00046T9LF feature comparison

20021323-00046D1LF Amphenol FCi

Buy Now Datasheet

20021311-00046T9LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BOTTOM ENTRY
Body Breadth 0.134 inch 0.118 inch
Body Depth 0.087 inch 0.173 inch
Body Length 1.168 inch 1.168 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V 700VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.1406 N 2.1684 N
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9116 mm 1.27 mm
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 46 46
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1946 N .199882 N
Base Number Matches 2 2
Insulator Material POLYETHYLENE
Mating Contact Row Spacing 0.05 inch
Terminal Length 0.094 inch

Compare 20021323-00046D1LF with alternatives

Compare 20021311-00046T9LF with alternatives