20021221-10096C8LF vs PH1-5R-SG30 feature comparison

20021221-10096C8LF Amphenol FCi

Buy Now Datasheet

PH1-5R-SG30 Keltron Connector Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI KELTRON CONNECTOR CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.209 inch 0.1 inch
Body Depth 0.22 inch 0.1 inch
Body Length 2.525 inch 0.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30) AU ON NI
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 2.1962 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.8862 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 96 5
Withdrawl Force-Min .1946 N
Base Number Matches 2 1
Body/Shell Style RECEPTACLE
Terminal Length 0.118 inch

Compare 20021221-10096C8LF with alternatives

Compare PH1-5R-SG30 with alternatives