20021221-10092T4LF vs 20021221-00092D7LF feature comparison

20021221-10092T4LF Amphenol FCi

Buy Now Datasheet

20021221-00092D7LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
FCI AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.209 inch 0.209 inch
0.22 inch 0.22 inch
2.425 inch 2.425 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) NICKEL PALLADIUM GOLD (15)
Matte Tin (Sn) Gold (Au)
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
30 mΩ 30 mΩ
SQ PIN-SKT SQ PIN-SKT
700VAC V 700VAC V
100 Cycles 100 Cycles
NO NO
2.1962 N 2.1962 N
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e4
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR RECTANGULAR
3.8862 mm 3.8862 mm
10u inch 15u inch
POLARIZED HOUSING POLARIZED HOUSING
1 A 1 A
UL UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
92 92
.1946 N .1946 N
2 2

Compare 20021221-10092T4LF with alternatives

Compare 20021221-00092D7LF with alternatives