20021212-00024T4LF vs 7030245000 feature comparison

20021212-00024T4LF Amphenol FCi

Buy Now Datasheet

7030245000 W+P Products GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI W+P PRODUCTS GMBH
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED
Body Breadth 0.209 inch 0.197 inch
Body Length 0.725 inch 0.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 700VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.1684 N
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 2.54 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.09 inch 0.102 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 2 1
Body Depth 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 20021212-00024T4LF with alternatives

Compare 7030245000 with alternatives