20021121-10092T7LF
vs
SP2-092-H22/0-98/11C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL ICC
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
PEG
Body Breadth
0.135 inch
0.134 inch
Body Depth
0.059 inch
0.276 inch
Body Length
2.3 inch
2.3 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Gold (Au)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
500VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
2.1406 N
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9116 mm
3.9116 mm
Plating Thickness
15u inch
30u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
92
92
Withdrawl Force-Min
.1946 N
Base Number Matches
2
1
Contact Finish Mating
AU
Mounting Option 1
LOCKING
Compare 20021121-10092T7LF with alternatives
Compare SP2-092-H22/0-98/11C with alternatives