20021121-00050C1LF vs 842-816-5023-119 feature comparison

20021121-00050C1LF Amphenol FCi

Buy Now Datasheet

842-816-5023-119 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI AMPHENOL CORP
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.135 inch 0.3 inch
Body Depth 0.059 inch 0.68 inch
Body Length 1.25 inch 3.26 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15)
Contact Finish Termination Matte Tin (Sn) Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V 500VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.1406 N
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 130 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9116 mm 2.54 mm
Plating Thickness FLASH inch 15u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 2 1
Additional Feature LATCH, H=.43"
Mounting Option 1 LATCH
Polarization Key CTR W/GUIDE SLOTS
Terminal Length 0.16 inch

Compare 20021121-00050C1LF with alternatives

Compare 842-816-5023-119 with alternatives