20021121-00010D8LF vs 6739702510460 feature comparison

20021121-00010D8LF Amphenol FCi

Buy Now Datasheet

6739702510460 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI WUERTH ELEKTRONIK GMBH & CO KG
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.135 inch
Body Depth 0.059 inch
Body Length 0.25 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination Matte Tin (Sn) GOLD FLASH
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.1406 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.9116 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 2 2

Compare 20021121-00010D8LF with alternatives

Compare 6739702510460 with alternatives