20021121-00010D2LF
vs
5176264-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Category CO2 Kg
3.7
Compliance Temperature Grade
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Body Breadth
0.135 inch
0.165 inch
Body Depth
0.059 inch
44.45 inch
Body Length
0.25 inch
0.394 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
650VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
2.1406 N
1.668 N
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
0.079 inch
Mating Contact Row Spacing
0.05 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9116 mm
2.0066 mm
Plating Thickness
FLASH inch
8u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
CSA, LR, U
Terminal Pitch
1.27 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
10
10
Withdrawl Force-Min
.1946 N
Base Number Matches
1
6
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
1A
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Terminal Length
0.102 inch
UL Flammability Code
94V-0
Compare 20021121-00010D2LF with alternatives
Compare 5176264-4 with alternatives