20020620-M021A01LF vs EB251-02-000 feature comparison

20020620-M021A01LF Amphenol FCi

Buy Now Datasheet

EB251-02-000 Eby Electro Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD EBY ELECTRO INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Amphenol
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 2 1
Additional Feature STANDARD: UL 94V-0, PA66
Safety Approval CUL; UL

Compare 20020620-M021A01LF with alternatives

Compare EB251-02-000 with alternatives