20020620-M021A01LF vs 1437646-1 feature comparison

20020620-M021A01LF Amphenol FCi

Buy Now Datasheet

1437646-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Amphenol
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.4 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 2 9
Additional Feature UL 94V-0, POLYPROPYLENE
Safety Approval CSA; UL

Compare 20020620-M021A01LF with alternatives

Compare 1437646-1 with alternatives