20020326-H061B01LF
vs
20020325-G062B01LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Category CO2 Kg
3.89
3.89
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2016-06-20
2016-06-20
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Fastening Method
SCREW
SCREW
Mounting Type
BOARD
BOARD
Number of Decks
2
2
Number of Rows
2
2
Number of Ways
6
6
Rated Current
20 A
20 A
Rated Voltage
300 V
300 V
Safety Approval
UL
UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
2
2
Compare 20020326-H061B01LF with alternatives
Compare 20020325-G062B01LF with alternatives