20020325-G062B01LF vs 20020325-G061A01LF feature comparison

20020325-G062B01LF Amphenol FCi

Buy Now Datasheet

20020325-G061A01LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 2 2
Number of Rows 2 2
Number of Ways 6 6
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 2

Compare 20020325-G062B01LF with alternatives

Compare 20020325-G061A01LF with alternatives