20020315-G034A01LF vs 25.160.0353.0 feature comparison

20020315-G034A01LF Amphenol Communications Solutions

Buy Now Datasheet

25.160.0353.0 Wieland Electric GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC WIELAND ELECTRIC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Category CO2 Kg 3.89 3.89
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2016-06-20 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.01
Additional Feature THERMOPLASTIC, UL 94V-0 POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 16 A 16 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 4 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1
Pbfree Code Yes
EU RoHS Exemptions 6(c)
SVHC Over MCV 7439-92-1

Compare 20020315-G034A01LF with alternatives

Compare 25.160.0353.0 with alternatives