20020314-D093B01LF vs EM366509 feature comparison

20020314-D093B01LF Amphenol FCi

Buy Now Datasheet

EM366509 Eaton Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 9 9
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval UL UL; CSA; CE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 1 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 2 2
Factory Lead Time 12 Weeks
Additional Feature 94V-0

Compare 20020314-D093B01LF with alternatives

Compare EM366509 with alternatives