20020314-C091A01LF vs 25.195.3953.0 feature comparison

20020314-C091A01LF Amphenol Communications Solutions

Buy Now Datasheet

25.195.3953.0 Wieland Electric GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC WIELAND ELECTRIC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 9 9
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 1 mm2 1 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 2 1
Additional Feature POLYAMIDE, 94V-0

Compare 20020314-C091A01LF with alternatives

Compare 25.195.3953.0 with alternatives