20020131-H091A01LF vs 50950095131D feature comparison

20020131-H091A01LF Amphenol FCi

Buy Now Datasheet

50950095131D PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI PTR HARTMANN GMBH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Mounting Type BOARD AND PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 9 9
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Additional Feature STANDARD: UL94V-0, PA66
Fastening Method CONNECTOR

Compare 20020131-H091A01LF with alternatives

Compare 50950095131D with alternatives