20020131-H063A01LF
vs
OQ06703000J0G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
6
|
6
|
Rated Current |
15 A
|
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
Fastening Method |
|
CONNECTOR
|
|
|
|
Compare 20020131-H063A01LF with alternatives
Compare OQ06703000J0G with alternatives