20020131-H053A01LF vs 25.374.2553.0 feature comparison

20020131-H053A01LF Amphenol FCi

Buy Now Datasheet

25.374.2553.0 Wieland Electric GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI WIELAND ELECTRIC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Mounting Type BOARD AND PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Pbfree Code Yes
Fastening Method SOLDER

Compare 20020131-H053A01LF with alternatives

Compare 25.374.2553.0 with alternatives