20020130-G093A01LF vs 5EHDR-09P feature comparison

20020130-G093A01LF Amphenol FCi

Buy Now Datasheet

5EHDR-09P Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI DINKLE ENTERPRISE CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature THERMOPLASTIC, UL 94V-0 94V-0, PA
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 9 9
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Fastening Method CONNECTOR

Compare 20020130-G093A01LF with alternatives

Compare 5EHDR-09P with alternatives