20020110-G072A01LF vs 20020110-G071A01LF feature comparison

20020110-G072A01LF Amphenol FCi

Buy Now Datasheet

20020110-G071A01LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Terminal and Terminal Block Type STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature THERMOPLASTIC
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 7
Rated Current 12 A
Rated Voltage 300 V

Compare 20020110-G072A01LF with alternatives

Compare 20020110-G071A01LF with alternatives