20020035-H103B01LF vs 254-660/000-006 feature comparison

20020035-H103B01LF Amphenol FCi

Buy Now Datasheet

254-660/000-006 WAGO Innovative Connections

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD WAGO CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SOLDER
Mounting Type PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1
Additional Feature FRONT ENTRY

Compare 20020035-H103B01LF with alternatives

Compare 254-660/000-006 with alternatives