20020011-H152B01LF vs 25.820.4553.0 feature comparison

20020011-H152B01LF Amphenol Communications Solutions

Buy Now Datasheet

25.820.4553.0 Wieland Electric GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC WIELAND ELECTRIC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SPRING LOADED
Mounting Type PANEL C RAIL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 15 15
Rated Current 12 A 12 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1
Pbfree Code Yes

Compare 20020011-H152B01LF with alternatives

Compare 25.820.4553.0 with alternatives