20020010-D021B01LF vs EM353302 feature comparison

20020010-D021B01LF Amphenol FCi

Buy Now Datasheet

EM353302 Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Amphenol
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 8 A 8 A
Rated Voltage 300 V 300 V
Safety Approval UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 20020010-D021B01LF with alternatives

Compare EM353302 with alternatives