20020009-C103B01LF Amphenol Communications SolutionsBuy Now Datasheet |
20020009-D104A01LF Amphenol FCiBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL ICC | AMPHENOL FCI ASIA PTE LTD |
Package Description | ROHS COMPLIANT | ROHS COMPLIANT |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Fastening Method | SCREW | SCREW |
Mounting Type | PANEL | PANEL |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 10 | 10 |
Rated Current | 8 A | 8 A |
Rated Voltage | 300 V | 300 V |
Safety Approval | UL; VDE | UL; VDE |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | BARRIER STRIP TERMINAL BLOCK |
Wire Cross Section | 1.5 mm2 | 1.5 mm2 |
Wire Gauge | 16 AWG | 16 AWG |
Base Number Matches | 1 | 1 |