20020009-C103A01LF vs 15EDGKN-3.5-10P-14-1000A(H) feature comparison

20020009-C103A01LF Amphenol FCi

Buy Now Datasheet

15EDGKN-3.5-10P-14-1000A(H) Degson Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD DEGSON ELECTRONICS CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method SCREW SPRING LOADED
Mounting Type PANEL CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 8 A 8 A
Rated Voltage 300 V 300 V
Safety Approval UL; VDE CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 2 1
Additional Feature STANDARD: UL 94V-0, PA66

Compare 20020009-C103A01LF with alternatives

Compare 15EDGKN-3.5-10P-14-1000A(H) with alternatives