20020006-H051A01LF
vs
20020006-H053A01LF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Fastening Method |
|
SCREW
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
5
|
Rated Current |
|
12 A
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
UL
|
Wire Cross Section |
|
2.5 mm2
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare 20020006-H051A01LF with alternatives
Compare 20020006-H053A01LF with alternatives