2002-32-CS-D-K2
vs
2002-32-CS-L-P2
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
WPI GARRY ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
BREAKAWAY
|
|
Body Breadth |
0.1 inch
|
0.1 inch
|
Body Depth |
0.12 inch
|
0.12 inch
|
Body Length |
3.199 inch
|
3.2 inch
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Material |
BRASS
|
BE-CU
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
3 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
SIP32
|
SIP32
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Housing Material |
GLASS FILLED THERMOPLASTIC
|
GLASS FILLED THERMOPLASTIC
|
Insulation Resistance |
10000000000 Ω
|
2000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
32
|
32
|
Operating Temperature-Max |
204 °C
|
125 °C
|
Operating Temperature-Min |
-60 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
3
|
Contact Finish Termination |
|
GOLD
|
|
|
|
Compare 2002-32-CS-D-K2 with alternatives