200130FR011G400ZU vs 4-644371-1 feature comparison

200130FR011G400ZU Suyin Group

Buy Now Datasheet

4-644371-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SUYIN CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE PACKAGE WITHOUT CAP
Body Breadth 0.11 inch
Body Depth 0.177 inch
Body Length 0.866 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulator Color BLACK
Mating Contact Pitch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 15u inch
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER IDC
Total Number of Contacts 11 11
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 200130FR011G400ZU with alternatives

Compare 4-644371-1 with alternatives