200111MB006S600ZO vs JS-1125-RA-SM-06 feature comparison

200111MB006S600ZO Suyin Group

Buy Now Datasheet

JS-1125-RA-SM-06 Central Components Manufacturing

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUYIN CORP CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PACKAGING SLIM BOX W/O CAP ROHS COMPLIANT
Body Breadth 0.094 inch 0.217 inch
Body Depth 0.112 inch
Body Length 0.484 inch 0.626 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN ON NI
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VDC V 800VAC V
Filter Feature NO NO
Insulator Color BLACK
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 50u inch
Rated Current (Signal) 1.5 A 2 A
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
Base Number Matches 1 1
Rohs Code Yes
Contact Resistance 20 mΩ
DIN Conformance NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
MIL Conformance NO
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL

Compare 200111MB006S600ZO with alternatives

Compare JS-1125-RA-SM-06 with alternatives