200111MB006S400ZO vs DF3-6P-2DS feature comparison

200111MB006S400ZO Suyin Group

Buy Now Datasheet

DF3-6P-2DS Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SUYIN CORP HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PACKAGING SLIM BOX W/O CAP
Body Breadth 0.094 inch 0.197 inch
Body Depth 0.112 inch 0.283 inch
Body Length 0.484 inch 0.551 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination TIN Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VDC V 650VAC V
Filter Feature NO NO
Insulator Color BLACK BLACK
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch
Rated Current (Signal) 1.5 A 1 A
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 5
Rohs Code No
Samacsys Manufacturer Hirose
Contact Resistance 30 mΩ
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
JESD-609 Code e4
Polarization Key HOUSING SIDE
Reference Standard UL
Terminal Length 0.114 inch

Compare 200111MB006S400ZO with alternatives

Compare DF3-6P-2DS with alternatives