2000PPS122K01C vs 2000PPS122K13X feature comparison

2000PPS122K01C IBS Electronics Inc

Buy Now Datasheet

2000PPS122K13X IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series PPS PPS
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 2000 V 2000 V
Series PPS PPS
Terminal Pitch 2.5 mm 32.5 mm
Base Number Matches 1 1

Compare 2000PPS122K01C with alternatives

Compare 2000PPS122K13X with alternatives