2000113.16
vs
NH0AM50V160
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SIBA GMBH
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
29.5 mm
|
30 mm
|
Body Height |
46 mm
|
48 mm
|
Body Length or Diameter |
47 mm
|
68 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
78500 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
120000 A
|
120000 A
|
Rated Current |
160 A
|
160 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Reference Standard |
IEC; VDE
|
CE; IEC60269-1; IEC60269-2; OVE; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
Package Description |
|
CADMIUM FREE/LEAD FREE
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 2000113.16 with alternatives
Compare NH0AM50V160 with alternatives