200-1-022-0-HTF-LS0
vs
9011-18321CPL1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
OUPIIN AMERICA INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.087 inch
0.335 inch
Body Depth
0.161 inch
0.598 inch
Body Length
1.116 inch
2.126 inch
Connector Type
BOARD CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
1000VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
3
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
SHRD ENDS
Rated Current (Signal)
1 A
2 A
Reference Standard
UL
UL
Terminal Length
0.091 inch
0.114 inch
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
22
32
Base Number Matches
1
1
Rohs Code
Yes
Body/Shell Style
PLUG
Contact Resistance
30 mΩ
DIN Conformance
YES
Insulation Resistance
1000000000 Ω
Mating Contact Row Spacing
0.2 inch
Name of Rows Loaded
A,C
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Compare 200-1-022-0-HTF-LS0 with alternatives
Compare 9011-18321CPL1 with alternatives