2.5MB17
vs
WT-DZ-17
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
LUMBERG CONNECT GMBH
|
MORETHANALL CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.217 inch
|
0.272 inch
|
Body Depth |
0.335 inch
|
0.402 inch
|
Body Length |
1.673 inch
|
1.795 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
2000VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYPHENYLENE OXIDE
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.098 inch
|
0.098 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
197u inch
|
|
Rated Current (Signal) |
5 A
|
|
Terminal Length |
0.142 inch
|
0.152 inch
|
Terminal Pitch |
2.4892 mm
|
2.4892 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
17
|
17
|
Base Number Matches |
1
|
1
|
Mounting Option 1 |
|
LOCKING
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
UL
|
|
|
|
Compare 2.5MB17 with alternatives
Compare WT-DZ-17 with alternatives