2-87331-4 vs 1-1017008-9 feature comparison

2-87331-4 TE Connectivity

Buy Now Datasheet

1-1017008-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 1 2
Rohs Code No
Additional Feature AMPMODU, TOP ENTRY
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare 2-87331-4 with alternatives

Compare 1-1017008-9 with alternatives