2-86418-3 vs M55302/128-AK2A feature comparison

2-86418-3 TE Connectivity

Buy Now Datasheet

M55302/128-AK2A TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30)/GOLD FLASH OVER NICKEL (50)
Contact Finish Termination GOLD FLASH OVER NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 2
Additional Feature AMPMODU, STANDARDS: MIL-C-55302, POLARIZED
Body/Shell Style RECEPTACLE
UL Flammability Code 94V-0

Compare 2-86418-3 with alternatives

Compare M55302/128-AK2A with alternatives