2-826758-4
vs
827316-4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LOOSE PIECE PACKAGING
|
LOOSE PIECE PACKAGING
|
Board Mounting Option |
EDGE MOUNT
|
EDGE MOUNT
|
Body Breadth |
0.571 inch
|
0.571 inch
|
Body Depth |
0.63 inch
|
0.63 inch
|
Body Length |
0.78 inch
|
0.78 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
SN
|
SN
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
3500VAC V
|
3500VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
8.0064 N
|
8.0064 N
|
Insulation Diameter-Min |
0.079 inch
|
0.079 inch
|
Insulator Color |
NATURAL
|
NATURAL
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.197 inch
|
0.197 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Plating Thickness |
79u inch
|
79u inch
|
Rated Current (Signal) |
6 A
|
6 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
8
|
8
|
Wire Size-Max |
18 AWG
|
18 AWG
|
Wire Size-Min |
20 AWG
|
20 AWG
|
Withdrawl Force-Min |
3.9198 N
|
3.9198 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2-826758-4 with alternatives
Compare 827316-4 with alternatives